896-076-520-804

Heilind Number:EDA896-076-520-804
Manufacturer:EDAC
Manufacturer Number:896-076-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-520-804

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and a total of 76 positions, they offer ample connectivity options. Crafted with copper alloy contacts, these connectors guarantee reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in environments ranging from -40 to 105°C, these connectors are perfect for applications that demand both efficiency and resilience. Upgrade your setup today with these essential components.