896-076-520-812

Heilind Number:EDA896-076-520-812
Manufacturer:EDAC
Manufacturer Number:896-076-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-520-812

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and reliability. Featuring two rows of 76 copper alloy contact points, they ensure secure and efficient power delivery, with an amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors are ideal for a wide range of applications. Whether you're in the aerospace, automotive, or industrial sector, trust in the quality and performance of these essential components. Elevate your connections with our High Temp Card Edge Connectors.