896-076-521-201

Heilind Number:EDA896-076-521-201
Manufacturer:EDAC
Manufacturer Number:896-076-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-521-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double row layout and a total of 76 positions, they offer ample connectivity options for your applications. The contact material is a reliable Copper Alloy, ensuring secure and efficient transmission. Operating seamlessly in a temperature range from -40 to 105 °C, these connectors are ideal for use in various environments. Perfect for board-to-board connections, they have a pitch of .125 inches and row spacing of .2 inches. The straight mount orientation makes installation easy and convenient. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly project.