896-076-521-207

Heilind Number:EDA896-076-521-207
Manufacturer:EDAC
Manufacturer Number:896-076-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-521-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors can handle up to 3A of power, making them ideal for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer superior durability and heat resistance, with an operating temperature range of -40 to 105°C. Featuring two rows with a pitch of .125 inches and a row spacing of .2 inches, they provide efficient and reliable board-to-board connections. With 76 positions, these connectors offer ample connectivity options for your projects. Made with copper alloy contacts, they ensure secure and low-resistance connections. Their straight mount orientation makes installation a breeze. Perfect for a wide range of industries, these connectors are a must-have for your PCB assembly needs. Elevate your designs with our Card Edge Connectors.