896-076-521-208

Heilind Number:EDA896-076-521-208
Manufacturer:EDAC
Manufacturer Number:896-076-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-521-208

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A and copper alloy contacts, they offer reliable power transmission. The two-row configuration with 76 positions allows for versatile and efficient PCB connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications. Trust in our high-quality connectors to streamline your board-to-board connections with precision and ease. Elevate your PCB assembly process with these essential components.