896-076-521-803

Heilind Number:EDA896-076-521-803
Manufacturer:EDAC
Manufacturer Number:896-076-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-521-803

Detailed Description

Upgrade your high temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, they ensure reliable conductivity. The double-row design with a total of 76 positions offers versatile connectivity options. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're working on industrial equipment or electronic devices, trust in these connectors for efficient and durable board-to-board connections.