896-076-521-807

Heilind Number:EDA896-076-521-807
Manufacturer:EDAC
Manufacturer Number:896-076-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-521-807

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for durability and performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer secure and efficient connectivity. Boasting two rows and 76 positions, these connectors provide ample capacity for your applications. The straight mount orientation and compact .2-inch row spacing make them easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial and commercial uses. Upgrade your PCB connections with these high-quality Card Edge Connectors.