896-076-521-812

Heilind Number:EDA896-076-521-812
Manufacturer:EDAC
Manufacturer Number:896-076-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-521-812

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections. With a sleek black finish, these connectors offer a seamless integration into your PCB set-up. Engineered for high performance, they can handle a current of up to 3 A. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any operating environment, with an impressive temperature range of -40 to 105 °C. Featuring two rows with a total of 76 positions, these connectors provide ample connectivity options for your application. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .125 in and row spacing of .2 in, precise and secure connections are achieved. Whether for industrial machinery or electronic devices, these connectors are a vital component for seamless PCB connectivity.