896-076-522-201

Heilind Number:EDA896-076-522-201
Manufacturer:EDAC
Manufacturer Number:896-076-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-522-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a durable housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding applications. With two rows and 76 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Crafted with copper alloy contacts, they provide efficient power transmission with an amperage rating of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and high-temperature environments. Their straight mount orientation and secure design make them easy to install, guaranteeing a stable connection for your PCB needs. Upgrade your setup with these premium connectors, a must-have in any professional or DIY electronic project.