896-076-522-202

Heilind Number:EDA896-076-522-202
Manufacturer:EDAC
Manufacturer Number:896-076-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-522-202

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 76 positions, they offer ample connectivity options for your PCB projects. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .125-inch pitch cater to high-power applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Trust in their straight mount orientation for easy installation and seamless integration. Upgrade your PCB setups with these premium connectors, a must-have in any professional workspace.