896-076-522-204

Heilind Number:EDA896-076-522-204
Manufacturer:EDAC
Manufacturer Number:896-076-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-522-204

Detailed Description

Enhance your PCB connections with these High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are built to withstand high temperatures, making them ideal for a variety of industrial applications. With a current rating of 3 A and UL 94V-0 Polyphenylene Sulfide housing material, they ensure reliable and safe operation. The two rows of Copper Alloy contacts and a pitch of .125 inches allow for efficient signal transmission, while the 76 positions cater to diverse connectivity needs. Whether straight or right-angled, the mount orientation provides flexibility in installation. Operating within a wide temperature range of -40 to 105 °C, these connectors guarantee durability in harsh environments. Perfect for use in high-performance electronic devices, they offer seamless board-to-board connections for enhanced functionality. Trust in their quality to optimize your PCB assembly process.