896-076-522-208

Heilind Number:EDA896-076-522-208
Manufacturer:EDAC
Manufacturer Number:896-076-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-522-208

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for secure connections in your devices. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they guarantee both style and safety. Operating at an amperage of 3 A and featuring copper alloy contacts, they ensure reliable power transmission. The two-row design with a pitch of .125 in and row spacing of .2 in offers versatility in connectivity, with a total of 76 positions available for seamless integration. Whether you're a professional or a DIY enthusiast, these connectors are perfect for your PCB projects. Their straight mount orientation and wide operating temperature range from -40 to 105 °C make them suitable for a variety of applications. Trust in our quality connectors to elevate the performance of your electronic systems. Explore our full range of products in the Connectors category for all your connectivity needs.