896-076-522-212

Heilind Number:EDA896-076-522-212
Manufacturer:EDAC
Manufacturer Number:896-076-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-522-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimum performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even at extreme temperatures ranging from -40 to 105 °C. With a current rating of 3A, they provide robust power delivery for your applications. The two rows of 76 positions offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors enable precise and secure board-to-board connections. Their straight mount orientation further simplifies installation. Trust in our connectors for seamless and durable connectivity solutions in your projects.