896-076-522-803

Heilind Number:EDA896-076-522-803
Manufacturer:EDAC
Manufacturer Number:896-076-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-522-803

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme temperatures ranging from -40 to 105°C. With a 2-row configuration and 76 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Whether you need straight or right-angle mounting, these connectors provide flexibility in orientation. Trust in their 3A amperage rating and quality construction for seamless board-to-board connections in various electronic projects.