896-076-522-804

Heilind Number:EDA896-076-522-804
Manufacturer:EDAC
Manufacturer Number:896-076-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-522-804

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed to meet your most demanding electrical connectivity needs. With a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in extreme environments. Featuring two rows of Copper Alloy contacts, they offer a total of 76 positions with a pitch of .125 inches and row spacing of .2 inches. Engineered for optimal functionality, these connectors boast a 3A amperage and can withstand operating temperatures ranging from -40 to 105°C. Whether you're working on a high-tech project or simply seeking superior PCB connectivity solutions, our Card Edge Connectors deliver unrivaled quality and performance. Choose straight mount orientation for seamless integration and trust in the durability and efficiency of these essential components. Explore our full range of Connectors to find the perfect fit for your application.