896-076-522-808

Heilind Number:EDA896-076-522-808
Manufacturer:EDAC
Manufacturer Number:896-076-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-522-808

Detailed Description

Enhance your high-temperature electronic setups with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage and copper alloy contact material, they guarantee reliable power transmission. Boasting a 2-row design with 76 positions and a pitch of .125 inches, these connectors offer versatile connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications. Upgrade your PCB connections with these top-of-the-line connectors, a must-have in any electronic assembly kit.