896-076-526-202

Heilind Number:EDA896-076-526-202
Manufacturer:EDAC
Manufacturer Number:896-076-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-526-202

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of 76 positions, they offer versatile connectivity options for your PCB boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications. Choose the straight mount orientation for seamless integration. Upgrade your systems with these black connectors, delivering top-notch performance and durability.