896-076-526-207

Heilind Number:EDA896-076-526-207
Manufacturer:EDAC
Manufacturer Number:896-076-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-526-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek Black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of Copper Alloy contacts, each offering a reliable 3A amperage, they ensure seamless power transmission. Featuring a pitch of .125 inches and accommodating 76 positions, they provide ample connectivity options. The straight mount orientation and compact design make them perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee reliability even in harsh environments. Upgrade your PCB setups with these top-quality connectors for efficient and durable performance.