896-076-526-208

Heilind Number:EDA896-076-526-208
Manufacturer:EDAC
Manufacturer Number:896-076-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-526-208

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors, perfect for demanding industrial applications. Designed for optimal performance, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of Copper Alloy contacts, they provide reliable connectivity at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 76 positions for versatile use. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for critical systems. Upgrade your setup with these black connectors, designed for straight mounting orientation, and experience seamless, high-speed data transmission. Perfect for professionals in need of top-quality PCB components, these connectors are a must-have in your toolkit. Elevate your connectivity solutions with our high-performance Card Edge Connectors.