896-076-526-212

Heilind Number:EDA896-076-526-212
Manufacturer:EDAC
Manufacturer Number:896-076-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-526-212

Detailed Description

Our High Temp Card Edge Connectors are essential components for secure and efficient board-to-board connections in electronic assemblies. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, they ensure reliable performance even in extreme operating conditions, with an impressive temperature range of -40 to 105°C. Featuring two rows of 76 positions, these connectors offer ample connectivity options for your PCB layouts. The copper alloy contact material guarantees optimal conductivity, while the black color adds a sleek aesthetic touch. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise assembly. Suitable for straight mount orientation, they are ideal for various industrial applications. Trust in the quality and functionality of our Card Edge Connectors for seamless integration in your electronic designs.