896-076-526-802

Heilind Number:EDA896-076-526-802
Manufacturer:EDAC
Manufacturer Number:896-076-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-526-802

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a 3 A amperage rating, they offer reliable power transmission, while the copper alloy contact material ensures secure and efficient connectivity. Featuring two rows, a pitch of .125 inches, and a total of 76 positions, they provide ample room for your PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.