896-076-526-803

Heilind Number:EDA896-076-526-803
Manufacturer:EDAC
Manufacturer Number:896-076-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-526-803

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in extreme conditions. With a current rating of 3 A and contact material crafted from Copper Alloy, they offer efficient power transmission. The connectors boast a double-row design with 76 positions, facilitating seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing make installation a breeze, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications in various industries. Trust in our meticulously engineered Card Edge Connectors to elevate the performance of your electronic systems.