896-076-526-812

Heilind Number:EDA896-076-526-812
Manufacturer:EDAC
Manufacturer Number:896-076-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-526-812

Detailed Description

Introducing our high temperature Card Edge Connectors, designed for seamless connectivity in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliable performance even in extreme conditions. Boasting a 3A amperage capacity, they provide efficient power transmission for your applications. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. With 76 positions available, these connectors are perfect for multi-channel setups. Their straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make them versatile and easy to integrate into your designs. Trust in the quality and performance of our Card Edge Connectors for your connectivity needs.