896-076-540-201

Heilind Number:EDA896-076-540-201
Manufacturer:EDAC
Manufacturer Number:896-076-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-540-201

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transfer. With a dual-row configuration and 76 positions, they offer ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial and harsh environment applications. Trust in their straight mount orientation for easy installation and secure connections. Elevate your PCB assembly process with these top-of-the-line card edge connectors.