896-076-540-202

Heilind Number:EDA896-076-540-202
Manufacturer:EDAC
Manufacturer Number:896-076-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-540-202

Detailed Description

Elevate your connection standards with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a 3A amperage rating, they deliver reliable power transmission for your applications. The two-row design with 76 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and high-temperature settings. Trust in their straight mount orientation and 0.125-inch pitch for seamless integration into your PCB setups. Explore the future of connectivity with our cutting-edge Card Edge Connectors.