896-076-540-204

Heilind Number:EDA896-076-540-204
Manufacturer:EDAC
Manufacturer Number:896-076-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-540-204

Detailed Description

Enhance your high-temperature PCB assembly with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a double-row configuration and a total of 76 contact positions, they offer ample connectivity options for your applications. Each connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial settings. Upgrade your PCB design with these high-quality connectors, available in a straight mount orientation for easy installation.