896-076-540-208

Heilind Number:EDA896-076-540-208
Manufacturer:EDAC
Manufacturer Number:896-076-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-540-208

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a double-row configuration and a pitch of .125 inches, they offer reliable power transmission with a 3A amperage rating. Perfect for board-to-board PCB connections, they come in a sleek black color and boast a wide operating temperature range of -40 to 105°C. Trust in their straight mount orientation and 76 positions for seamless integration into your electronic systems. Elevate your connectivity solutions with these cutting-edge connectors.