896-076-540-802

Heilind Number:EDA896-076-540-802
Manufacturer:EDAC
Manufacturer Number:896-076-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-540-802

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, each precisely spaced at .125 inches, and a total of 76 positions, they ensure reliable connectivity for your PCB applications. Designed for straight mounting orientation, they offer seamless integration onto your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-heat environments. Elevate your assembly process with these essential components that guarantee efficiency and longevity.