896-076-540-803

Heilind Number:EDA896-076-540-803
Manufacturer:EDAC
Manufacturer Number:896-076-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-540-803

Detailed Description

Enhance your electronics projects with our durable High Temp Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme temperatures ranging from -40 to 105 °C. With a 3 A amperage rating and copper alloy contact material, they guarantee seamless connectivity. The two-row design with 76 positions offers ample space for your PCB connections, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board PCB connections, these connectors boast a straight mount orientation, making installation a breeze. Upgrade your setup with these essential components, a must-have in any electronics enthusiast's toolkit.