896-076-540-804

Heilind Number:EDA896-076-540-804
Manufacturer:EDAC
Manufacturer Number:896-076-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-540-804

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a double-row configuration and a total of 76 positions, they offer ample connectivity options for your PCB projects. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing reliable signal transmission. The .125-inch pitch and .2-inch row spacing make for easy and efficient assembly. Whether you're working in extreme heat or cold, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for seamless integration, meeting your connectivity needs with efficiency and precision. Upgrade to these high-performance connectors and experience connectivity at its best.