896-076-540-808

Heilind Number:EDA896-076-540-808
Manufacturer:EDAC
Manufacturer Number:896-076-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-540-808

Detailed Description

Enhance your high-temperature circuit connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of 76 positions, they offer high-density connectivity for your PCB applications. Operating seamlessly in a wide temperature range from -40 to 105°C, they are suitable for versatile environments. Their straight mount orientation and black color make them easy to integrate into your setup, while their 3A amperage rating guarantees efficient power transmission. Elevate your connectivity solutions with these top-of-the-line connectors.