896-076-540-812

Heilind Number:EDA896-076-540-812
Manufacturer:EDAC
Manufacturer Number:896-076-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-540-812

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in challenging environments. With a sleek black finish, these connectors are not only durable but also stylish. Each connector is capable of carrying up to 3A of current, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, these connectors guarantee both safety and efficiency. With two rows and a total of 76 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Suitable for straight mounting, these connectors have an operating temperature range of -40 to 105°C, making them perfect for a wide range of applications. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.