896-076-541-201

Heilind Number:EDA896-076-541-201
Manufacturer:EDAC
Manufacturer Number:896-076-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-541-201

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and reliability. Featuring two rows of 76 positions and a pitch of .125 inches, they provide seamless connectivity for your PCB needs. The copper alloy contact material ensures efficient power transmission, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-temperature tolerance. Trust in our quality products to deliver exceptional performance every time.