896-076-541-208

Heilind Number:EDA896-076-541-208
Manufacturer:EDAC
Manufacturer Number:896-076-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-541-208

Detailed Description

Introducing our high-temp card edge connectors, designed for optimum performance in demanding environments. With a housing crafted from UL 94V-0 Polyphenylene Sulfide and contact material made of durable copper alloy, these connectors ensure reliable connectivity. Featuring two rows with a total of 76 positions, they offer ample space for secure board-to-board connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications where durability and stability are paramount. Available in sleek black, they not only deliver on functionality but also on aesthetics. Upgrade your PCB connectivity with these top-of-the-line card edge connectors.