896-076-541-212

Heilind Number:EDA896-076-541-212
Manufacturer:EDAC
Manufacturer Number:896-076-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-541-212

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connectors. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for durability and safety. With a 3A amperage capacity, they ensure reliable power transmission. The two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches provide seamless connectivity across 76 positions. Operating flawlessly in extreme environments, these connectors offer a wide temperature range from -40 to 105°C. Ideal for various PCB applications, they guarantee efficient board-to-board connections with straight mount orientation. Upgrade your setup with these premium connectors for dependable performance.