896-076-541-802

Heilind Number:EDA896-076-541-802
Manufacturer:EDAC
Manufacturer Number:896-076-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-541-802

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Engineered for reliability, these black connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh environments. With two rows of copper alloy contacts, each rated for 3 A, you can count on efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the 76 positions cater to versatile connectivity needs. Designed for straight mounting orientation, these connectors guarantee easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Trust in our connectors to deliver consistent performance, connecting your devices with precision and reliability.