896-076-541-804

Heilind Number:EDA896-076-541-804
Manufacturer:EDAC
Manufacturer Number:896-076-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-541-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows with a total of 76 positions, they ensure reliable contact with copper alloy terminals. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mount orientation, they are ideal for various applications, offering a wide operating temperature range from -40 to 105°C. Elevate your electronics assembly with these high-quality connectors.