896-076-541-807

Heilind Number:EDA896-076-541-807
Manufacturer:EDAC
Manufacturer Number:896-076-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-541-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they deliver reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure seamless integration into your PCB layout, offering a total of 76 positions for versatile connectivity options. Suitable for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with the durability and efficiency of our Card Edge Connectors.