896-076-541-808

Heilind Number:EDA896-076-541-808
Manufacturer:EDAC
Manufacturer Number:896-076-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-541-808

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows and 76 positions, they offer ample connectivity options with precise .125-inch pitch and .2-inch row spacing. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. The sleek black color adds a professional touch to your PCB assembly. Choose these connectors for seamless board-to-board connections and elevate your electronic designs.