896-076-541-812

Heilind Number:EDA896-076-541-812
Manufacturer:EDAC
Manufacturer Number:896-076-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-541-812

Detailed Description

Elevate connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The two rows of copper alloy contacts offer reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration into your PCB setup. Boasting 76 positions, these connectors cater to a wide range of applications. Their straight mount orientation allows for easy installation, while their operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in these connectors for efficient and secure board-to-board connections in critical systems.