896-076-555-203

Heilind Number:EDA896-076-555-203
Manufacturer:EDAC
Manufacturer Number:896-076-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-555-203

Detailed Description

Elevate your electronics with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are meticulously crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 76 positions, they offer seamless connectivity for your PCBs. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage and operating temperature range of -40 to 105 °C make them suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for your electronic projects. Elevate your electronics with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are meticulously crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 76 positions, they offer seamless connectivity for your PCBs. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage and operating temperature range of -40 to 105 °C make them suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for your electronic projects.