896-076-555-204

Heilind Number:EDA896-076-555-204
Manufacturer:EDAC
Manufacturer Number:896-076-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-555-204

Detailed Description

Enhance your connectivity solutions with these high-temp card edge connectors in sleek black. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and a pitch of .125 inches, these connectors offer seamless integration on PCBs, enabling efficient board-to-board connections. Boasting 76 positions and a straight mount orientation, they provide ample versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding environments. Elevate your projects with the precision and quality of these essential components.