896-076-555-802

Heilind Number:EDA896-076-555-802
Manufacturer:EDAC
Manufacturer Number:896-076-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-555-802

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a 3 A amperage capacity and are constructed with UL 94V-0 Polyphenylene Sulfide housing material for durability. With two rows of contact pins made of Copper Alloy, they ensure secure and efficient connections. Their .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering a total of 76 positions for versatile application. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors guarantee consistent functionality in diverse environments. Ideal for various electronic systems, they provide a straight mount orientation for easy installation. Elevate your PCB connectivity with these high-performance Card Edge Connectors.