896-076-555-803

Heilind Number:EDA896-076-555-803
Manufacturer:EDAC
Manufacturer Number:896-076-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-555-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3 A. The precise .125-inch pitch and .2-inch row spacing accommodate up to 76 positions, offering seamless integration for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors guarantee durability and efficiency in any application. Upgrade your setup with this essential component for seamless data transmission and power delivery.