896-076-555-807

Heilind Number:EDA896-076-555-807
Manufacturer:EDAC
Manufacturer Number:896-076-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-555-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a double-row configuration with a total of 76 positions, ensuring secure and efficient board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they offer reliable conductivity in high-temperature environments. With a low pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless integration. Perfect for various applications, these connectors guarantee stability and longevity, with an operating temperature range of -40 to 105°C. Upgrade your PCB setups with these premium connectors, essential for seamless data transmission and power distribution.