896-076-556-202

Heilind Number:EDA896-076-556-202
Manufacturer:EDAC
Manufacturer Number:896-076-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-556-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a dual-row configuration, they offer reliable power delivery at a maximum amperage of 3 A. The contact material, made from Copper Alloy, ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for PCB applications, these connectors feature 76 positions, allowing for extensive connectivity options. Engineered for versatility, they can be mounted straight onto boards, and with an operating temperature range of -40 to 105°C, they guarantee steadfast performance even in harsh conditions. Upgrade your interconnect solutions with these high-quality Card Edge Connectors.