896-076-556-204

Heilind Number:EDA896-076-556-204
Manufacturer:EDAC
Manufacturer Number:896-076-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-556-204

Detailed Description

Enhance your high-temperature PCB connectivity with these sophisticated Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a pitch of .125 inches and 76 positions spread across 2 rows, they offer seamless board-to-board connectivity. Their straight mount orientation and efficient row spacing of .2 inches ensure easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications requiring reliability and durability. Elevate your PCB assembly with these premium connectors, a must-have in any electronic design toolkit.