896-076-556-212

Heilind Number:EDA896-076-556-212
Manufacturer:EDAC
Manufacturer Number:896-076-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-556-212

Detailed Description

Enhance the performance of your electronic devices with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal heat resistance. With a 3A amperage capacity, they ensure reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide seamless connectivity across 76 positions. Suitable for straight mount orientation, these connectors are built to thrive in extreme environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB connections with this essential component.