896-076-556-802

Heilind Number:EDA896-076-556-802
Manufacturer:EDAC
Manufacturer Number:896-076-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-556-802

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Expertly designed for efficiency and durability, these connectors feature a housing material made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in challenging environments. With a contact material of Copper Alloy, they guarantee reliable conductivity. The dual-row configuration with 76 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Upgrade your setup today and experience seamless board-to-board connectivity like never before.