896-076-556-803

Heilind Number:EDA896-076-556-803
Manufacturer:EDAC
Manufacturer Number:896-076-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-076-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-076-556-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Engineered for reliable performance in demanding environments, these connectors boast a sleek black design and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they offer robust power delivery for your electronics. Featuring two rows of contacts with a pitch of .125 inches and 76 positions, they ensure seamless data transfer. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance PCB application. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.